1-2213818-1

Heilind Number:AMP1-2213818-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF HI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-1

Detailed Description

Achieve efficient circuit control with this high-quality tactile switch, designed for optimal performance in electronic assemblies. With a low amperage rating of 50 mA and a reliable brass contact material, it ensures seamless conductivity. The through-hole mount type and vertical orientation make installation a breeze, while the rectangular actuator in a subtle brown hue adds a touch of versatility. Operating in a simple Off-(On) configuration, this SPST switch is perfect for various applications, from industrial machinery to consumer electronics. Rest assured of its compliance with RoHS regulations, making it a responsible choice for environmentally conscious projects. Upgrade your switchboard with this durable and efficient component, essential for smooth and reliable operation in any system.