1-2213818-2

Heilind Number:AMP1-2213818-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF HI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-2

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for reliable performance. Operating at a low amperage of 50 mA, it ensures efficient power usage. The through-hole mount type guarantees secure placement on your circuit board, with a vertical orientation for easy installation. Crafted with durable brass contacts, this switch offers longevity and dependable connectivity. Featuring a rectangular actuator in a classic brown color, it adds a sleek touch to your design. The SPST configuration provides simple on/off functionality, ideal for various applications. Compliant with RoHS regulations, you can trust in its environmentally friendly design. Upgrade your devices with this essential component for seamless operation.