1-2213818-4

Heilind Number:AMP1-2213818-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF HI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-4

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a reliable brass contact material and a through-hole mount type for easy installation. With a low amperage rating of 50 mA, it provides efficient power control. The rectangular actuator, in a sleek brown color, offers a satisfying tactile response. Operating in SPST configuration, it guarantees precision in switching. Designed for vertical mounting, it ensures seamless integration into your circuit board. ROHS compliance signifies its commitment to environmental responsibility. Upgrade your technology with this essential component.