1-2213818-5

Heilind Number:AMP1-2213818-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-5
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF HI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-5
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-5

Detailed Description

This tactile and keyboard switch offers a reliable solution for various electronic applications. With an amperage rating of 50 mA, it ensures efficient performance. The through-hole mount type with a vertical angle and brass contact material guarantees secure installation and durability. Featuring a rectangular actuator in a subtle brown color, it provides a tactile response with an Off-(On) operation. Compliant with RoHS standards, this SPST switch is ideal for environmentally conscious projects. Upgrade your devices with this high-quality component for seamless functionality.