1-2213818-6

Heilind Number:AMP1-2213818-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-6

Detailed Description

Enhance your electronic devices with this high-quality tactile switch offering a durable brass contact material and RoHS compliance. With a low actuation force of 50mA, it provides easy operation, while the SPST configuration ensures reliable performance. The vertical mount type and through-hole design make installation a breeze, and the brown rectangular actuator adds a touch of style. Ideal for various applications, this switch guarantees seamless functionality in any project. Elevate your user experience with its dependable Off-(On) operation.