1-2213818-7

Heilind Number:AMP1-2213818-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-7
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-7

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a 50 mA amperage for efficient performance. Designed for seamless integration, it boasts a through-hole mount type with a vertical angle for easy installation. The brass contact material ensures reliable connectivity, while the SPST pole-and-throw configuration offers precise control. Operating with a simple Off-(On) switch operation, the rectangular brown actuator provides tactile feedback. Compliant with RoHS standards, this switch is not only functional but also environmentally friendly, making it an ideal choice for various applications. Elevate your projects with the perfect combination of durability, convenience, and performance.