1-2213818-8

Heilind Number:AMP1-2213818-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-8
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-8
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-8

Detailed Description

Enhance your electronic devices with this high-performing tactile switch. Designed for durability and efficiency, it features a 50 mA amperage, through-hole mount type, and brass contact material for reliable conductivity. The vertical mount angle and rectangular actuator make it easy to operate, with a smooth Off-(On) switch operation. The brown actuator color adds a sleek touch, while its SPST pole and throw configuration ensure optimal functionality. Rest assured, this switch is also RoHS compliant, making it a responsible choice for environmentally conscious applications. Upgrade your equipment with this top-quality component, perfect for a variety of industrial and commercial uses.