1-2213818-9

Heilind Number:AMP1-2213818-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2213818-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213818-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213818-9

Detailed Description

Enhance your electronic projects with this high-quality rectangular tactile switch. Designed for seamless performance, it features a contact material of durable brass and a vertical mount angle for easy integration. With a low amperage rating of 50 mA, it's perfect for various applications. The SPST pole and throw configuration ensures reliable operation, while the brown actuator color adds a touch of style. RoHS compliant for environmental responsibility, this switch is a must-have for any electronics enthusiast. Elevate your assembly experience with this versatile component.