| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213819-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP1-2213819-2 |
1-2213819-2
Specifications
Detailed Description
Enhance your electronic projects with this high-performance tactile switch, boasting a robust amperage of 50mA for reliable functionality. Designed for easy installation, it features a surface mount configuration and vertical mount angle. The durable brass contact material ensures long-lasting use, while the rectangular actuator in a sleek brown hue adds a touch of style. With a convenient SPST pole and throw configuration and off-(on) switch operation, it offers seamless control. Rest easy knowing this switch is RoHS-compliant, meeting international standards for environmental responsibility. Perfect for a wide range of applications, from DIY electronics to professional projects. Elevate your design with this essential component.

