| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213819-3 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP1-2213819-3 |
1-2213819-3
Specifications
Detailed Description
Enhance your electronic devices with this high-performance surface mount tactile switch. Featuring a low amperage of 50 mA, it offers efficient power usage. Crafted with durable brass contact material, this switch ensures reliable functionality. The vertical mount angle and SPST pole and throw configuration make it easy to integrate into your designs. With a Rectangular actuator and Off - (On) switch operation, it provides a seamless user experience. The stylish brown actuator color adds a touch of sophistication. RoHS compliant for environmental responsibility, this switch is a must-have component for your projects.

