| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213932-0 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 8 A |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | K84 |
| Tail Length: | .138 in, 3.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L984 |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Surface Mount |
| Part Aliases: | 1-2213932-0 |
| SKU: | AMP1-2213932-0 |
1-2213932-0
Specifications
Detailed Description
Introducing the SMT TB Right Angle Header from the Buchanan WireMate TB Series, a high-performance connectivity solution for your electronic projects. This 3.5mm pitch connector features 10 positions in a single row, with a robust design capable of handling up to 8A and 300V AC. The thermoplastic housing, in sleek black, ensures durability and reliability in various industrial applications. With copper alloy contacts and a PCB mount block type, it offers secure and efficient surface mount assembly. Compliant with RoHS regulations, this lead-free solderable connector is ideal for environmentally conscious projects. Upgrade your terminal block setups with this shrouded header, perfect for maximizing space and optimizing signal transmission efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 1-2213936-0 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


