| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213932-2 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 8 A |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | K84 |
| Tail Length: | .138 in, 3.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L984 |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Surface Mount |
| Part Aliases: | 1-2213932-2 |
| SKU: | AMP1-2213932-2 |
1-2213932-2
Specifications
Detailed Description
Easily connect wires on a printed circuit board with our SMT TB R/A Header from the Buchanan WireMate TB Series. Featuring a 3.5mm pitch and 12 positions, this right-angle mountable header is designed for efficient PCB assembly. With a durable thermoplastic housing in sleek black, it ensures reliable performance in industrial settings. Each contact is made of high-quality copper alloy, capable of handling up to 8A and 300V AC. RoHS compliant and suitable for lead-free solder processes, this connector is a sustainable choice for your application. Upgrade your terminal block setup with this shrouded header, perfect for surface mount installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


