| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213934-2 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Straight |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L984 |
| Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Mating Angle: | Straight |
| Part Aliases: | 1-2213934-2 |
| SKU: | AMP1-2213934-2 |
1-2213934-2
Specifications
Detailed Description
Introducing the SMT TB PERP PLUG, a versatile solution for your connectivity needs. This 12-position receptacle, part of the Buchanan WireMate TB Series, features a 5.0mm pitch and can handle up to 10A of current at 300V AC. Constructed with durable thermoplastic housing in sleek black, it ensures reliable performance even in industrial settings with an operating temperature range of -40 to 105°C. The straight block design, suitable for board mount installation, offers ease of use. With copper alloy contacts plated with tin for optimal conductivity, this connector is ideal for power applications. Suitable for wire sizes ranging from 12 to 26 AWG, it provides flexibility in usage. This connector complies with RoHS regulations, offering peace of mind regarding environmental impact. Upgrade your connectivity setup with this high-quality, lead-free solderable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 1-2305908-2 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


