1-2221760-3

Heilind Number:AMP1-2221760-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2221760-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE IP67, SZ3, 90, 44 POS, RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2221760-3
Amperage:5 A
Gender:Receptacle
Mount Type:Panel
Contact Material:Copper Alloy
Pitch:.09 in, 2.29 mm
Shell Size:3
Contact Size:22
Contact Type:Socket
Shell Plating:Cadmium
Number of Positions:44
GPL:243
Shell Material:Steel
Packaging:Individual
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.3 µm, 50 - 100 µin
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X536
Preloaded:No
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Shell Plating Finish:Yellow Chromate
Front Shell Material:Steel
Front Shell Plating Finish:Yellow Chromate
Front Shell Plating:Cadmium
Rear Shell Material:Steel
Rear Shell Plating:Cadmium
Power Signal Coax Combination:No
Insert Arrangement:MS18275-2
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:1-2221760-3
SKU:AMP1-2221760-3

Detailed Description

Introducing the AMPLIMITE IP67 Receptacle, a rugged and reliable connector designed for demanding environments. With 44 gold-plated contact positions, this panel-mount socket ensures secure signal transmission in aerospace, defense, and marine applications. Featuring a shell made of durable steel with yellow chromate plating, it offers excellent corrosion resistance. The crimp snap-in contact style allows for easy installation onto wires and cables, while its sealable design ensures protection against moisture and debris. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), this connector is a dependable choice for critical signal connections. RoHS compliant and constructed with non-magnetic materials, it meets high industry standards for performance and environmental responsibility. Whether used in cable-to-cable setups or integrated into larger systems, the AMPLIMITE IP67 Receptacle guarantees optimal connectivity in even the harshest conditions.