1-2232001-2

Heilind Number:AMP1-2232001-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2232001-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV,black, silver

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2232001-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:153
Contact Amperage:16 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:10.3 mm, .41 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Mating Tab Thickness:.032 in, .81 mm
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-2232001-2
SKU:AMP1-2232001-2

Detailed Description

The RAST 5 IDC Connectors are essential components for power circuit applications, featuring a durable nylon housing in a sleek black color. With a single row design and vertical mount orientation, these connectors offer secure and efficient board attachment via solder or through-hole methods. Meeting UL 94V-0 flammability standards, they ensure safety and reliability in appliance use. Each connector accommodates two positions with gold-plated contact mating areas, providing optimal conductivity for a maximum voltage of 250 VAC and current of 16 A. With a pitch of 5 mm and square contact shape, they guarantee a precise and stable connection. Suitable for wire-to-board assembly, these connectors are ideal for various electronic projects. Operating in a wide temperature range from -40 to 120°C, they are built to withstand harsh conditions. RoHS compliance ensures environmental responsibility, making them a sustainable choice for your PCB connectivity needs. With a package quantity of 153, these connectors are available in loose pieces for convenient integration.