| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232264-1 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Columns: | 3 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector Length: | 1.08 in, 27.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232264-1 |
| SKU: | AMP1-2232264-1 |
1-2232264-1
Specifications
Detailed Description
Easily mount the PTL 2X3 CAP PANEL connector, designed for efficient power transmission. Featuring a secure Panel mount and a durable Polybutylene Terephthalate - GF housing in sleek black, this connector ensures reliable performance in various applications. With a 600V AC/DC voltage rating and UL 94V-0 material flammability standard, it guarantees safety and compliance. Its crimp termination method and 6mm pitch offer convenient installation, while the 2-row, 6-position layout accommodates multiple connections. Ideal for appliances, this connector operates flawlessly in temperatures ranging from -55 to 105°C. Meeting RoHS compliance, it is environmentally friendly, making it a versatile and sustainable choice for power connectivity.

