| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232511-4 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-2232511-4 |
| SKU: | AMP1-2232511-4 |
1-2232511-4
| Heilind Number: | AMP1-2232511-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2232511-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5D series, a versatile solution for power circuit applications. With a vertical mount orientation, Through Hole - Solder termination method, and 5 mm pitch, this connector is designed for efficient PCB assembly. Featuring 4 positions in a single row, it offers convenience and space-saving benefits. Shrouded headers ensure secure connections, making it ideal for appliances and other electronic devices. While not sealable, its durable construction guarantees reliable performance. RoHS compliant and suitable for lead-free solder processes, the RAST 5D series meets international standards for environmental responsibility. Upgrade your PCB connectors with this advanced solution.

