| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232511-5 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Mount Type: | DIN Rail |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Guide Pin |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Part Aliases: | 1-2232511-5 |
| SKU: | AMP1-2232511-5 |
1-2232511-5
Specifications
Detailed Description
Introducing the RAST 5D series, a reliable and efficient solution for your power circuit applications. Designed for DIN Rail mounting, this connector features a single row with five positions, ideal for vertical orientation on your printed circuit board. With a pitch of 5mm (.197 in) and a contact amperage of 16A, it ensures secure and robust connectivity. The termination methods include solder and through hole-soldering, offering versatility in assembly. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is suitable for use in various environments. The connector's contact mating area is plated with tin, with a thickness of 2µm (.08 µin), providing excellent conductivity. Its PCB retention, with solder pegs and guide pins, ensures stability during installation. While not ROHS compliant, this connector is a dependable choice for appliances and other applications. Elevate your PCB design with the RAST 5D series, delivering performance and durability.

