1-2232516-1

Heilind Number:AMP1-2232516-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2232516-1
ECAD Model:
3D Model

Description:

SCSI .050 REC ASS'Y 14P PB-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2232516-1
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Mount Angle:Right Angle
Number of Positions:14
Profile:Standard
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Shell Type:Full Metal Shell
SKU:AMP1-2232516-1

Detailed Description

This SCSI .050 Receptacle Assembly features a 14-position, right-angle design with two rows for efficient connectivity in electronic devices. Built with durable gold contact plating and a full metal shell, it ensures reliable performance and longevity. The latch mating retention type offers secure connections, while its standard profile allows for easy integration. RoHS compliant, this assembly is environmentally friendly, making it a responsible choice for your connectivity needs. Suitable for a variety of applications, it's a versatile solution for D-Sub and D-Ribbon connectors. Packaged in a convenient tray, box, and tray format, it's ready for installation in your project.