| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232532-4 |
| Series: | RAST 5D |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1C |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232532-4 |
| SKU: | AMP1-2232532-4 |
1-2232532-4
| Heilind Number: | AMP1-2232532-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2232532-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5D PCB Mount Header, designed for efficient power connectivity in appliances. This vertical-mount connector features a durable Nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With four tin-plated tab contacts on a 5mm pitch, it ensures reliable signal transmission. The shrouded header, with a 1.5mm PCB thickness, offers secure mating to printed circuit boards. Perfect for wire-to-board connections, this connector is ideal for various power circuit applications. Its keying and polarized position, along with ECCN EAR99 compliance, guarantee ease of installation and international regulatory standards. (Word count: 101)

