| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232784-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .031 µin, .8 µm |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232784-1 |
| SKU: | AMP1-2232784-1 |
1-2232784-1
Specifications
Detailed Description
Enhance power connectivity with the GIC7.92 2POS_HEADER ASS'Y NAT KEYING B from the GRACE INERTIA 7.92 series. Designed for reliable performance, this Nylon 6/6 - GF housing features a natural color and UL 94V-0 flammability standard. With a contact amperage of 10 A and voltage rating of 300 V AC/DC, it ensures efficient power transmission. The through-hole solder termination method and vertical mount orientation facilitate secure board attachment, while the 7.92 mm pitch accommodates easy installation. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it is suitable for various environments. With a connector system of Wire to Board, this header assembly is ideal for power applications in appliances and other electronic devices. RoHS compliant for environmental responsibility.

