| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232892-0 |
| Amperage: | 2 A |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 2432 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .053 - .064 in, 1.36 - 1.64 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | DA60 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Voltage Rating (UL): | 50 V AC |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 10 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232892-0 |
| SKU: | AMP1-2232892-0 |
1-2232892-0
| Heilind Number: | AMP1-2232892-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2232892-0 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This Amperage 2A connector features a PA 66 GF housing material in a natural color, suitable for signal circuit applications. With a contact termination method of Insulation Displacement Crimp (IDC), it offers reliable connectivity for 10 positions on a single row, accepting wire sizes ranging from .22 to .35 mm² (22-24 AWG). The connector, rated for 50V voltage and UL 94V-0 flammability standard, operates within a wide temperature range of -40 to 110°C (-40 to 230°F). Designed for wire-to-board assembly with a right-angle mount orientation, it ensures secure mating alignment with keyed positioning. With a tube packaging and 2432 pieces per package, this connector is ideal for various applications in appliances and electronics.

