| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2236952-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | 180° |
| Height: | 14.95 mm, .589 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-2236952-5 |
| SKU: | AMP1-2236952-5 |
1-2236952-5
Specifications
Detailed Description
Enhance automotive signal connectivity with our MCON Interconnection System male terminal housing. Designed for optimal performance, this housing features a single row with 2 positions and a 4mm pitch, ensuring secure wire-to-wire connections. Crafted from durable PA GF material in sleek black, it offers reliable operation in temperatures ranging from -40 to 150°C. With a sealable design and primary locking feature on the terminal, it guarantees a secure fit for automotive applications. Measuring 1.732 inches in length, 1.732 inches in width, and 14.95mm in height, this connector is ideal for various signal circuit setups. ROHS compliant and engineered for 12V DC systems, it meets high industry standards for quality and performance. Upgrade your automotive connector system with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2236896-5 | ![]() | |
| TE Connectivity 2141868-3 | ![]() |


