| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2236953-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .74 in |
| Cable Exit Angle: | 180° |
| Height: | 14.95 mm, .589 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-2236953-5 |
| SKU: | AMP1-2236953-5 |
1-2236953-5
| Heilind Number: | AMP1-2236953-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2236953-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, featuring a single-row housing designed for male terminals. With a pitch of 4 mm (.157 in) and a voltage rating of 14 V DC, this component ensures reliable signal transmission. Crafted from durable PA GF material, it offers robust performance in a wide operating temperature range from -40 to 150 °C (-40 to 302 °F). Perfect for wire-to-wire applications, this connector system boasts a compact design with a height of 14.95 mm (.589 in) and a width of 44 mm (1.732 in). Its 180° cable exit angle and sealable construction make it ideal for various automotive environments. Trust in its serviceability and primary locking feature to meet your interconnection needs with ease. Fully RoHS compliant, this accessory is a sustainable choice for your projects. Elevate your connectivity solutions with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967056-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1-2236343-5 | ![]() | |
| TE Connectivity 1718758-1 | ![]() | |
| TE Connectivity 1718762-1 | ![]() |


