| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273000-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273000-2 |
1-2273000-2
| Heilind Number: | AMP1-2273000-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273000-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your setup with our M8 x 1.0 straight plug Pigtail cable assembly. Designed for efficiency, this assembly features three positions and a durable 3000mm length for versatile application. The 4A amperage, along with 22 AWG wire size, ensures reliable power transmission, while the PVC jacket and black color guarantee both flexibility and durability. With a straight cable exit angle and M8 connector, this assembly offers seamless integration into your system. Whether for industrial or commercial use, trust in the quality and performance of this essential wire management solution.

