| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273001-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273001-2 |
1-2273001-2
| Heilind Number: | AMP1-2273001-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273001-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-quality M8 x 1.0 straight socket pigtail. Designed for durability and efficiency, it features a 3000mm cable length with a 4.5mm diameter, perfect for various applications. With three positions and 22AWG wire size, it ensures reliable performance. The PVC jacket in sleek black offers protection, while the straight cable exit angle allows for easy installation. Operating at 60VAC/60VDC and 4A amperage, it meets your power needs with precision. Ideal for wire management in any setting, this sensor cable assembly guarantees seamless connectivity.

