| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273001-3 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273001-3 |
1-2273001-3
Specifications
Detailed Description
Enhance your connectivity with our M8 x 1.0 straight socket Pigtail, boasting a 4A amperage for efficient power transfer. Crafted with precision, this cable features a generous overall length of 5000mm, ensuring flexibility in your setup. The M8 connector end seamlessly integrates with various devices, while the Pigtail end offers versatility. With a durable PVC jacket in sleek black, this cable is both reliable and visually appealing. Its 22 AWG wire size, straight cable exit angle, and three positions cater to your specific needs. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Perfect for sensor applications, this cable assembly guarantees optimal performance, with an operating voltage of 60 VAC/60 VDC. Upgrade your wire management with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |


