1-2273001-4

Heilind Number:AMP1-2273001-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273001-4
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273001-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273001-4

Detailed Description

Enhance connectivity with this M8 x 1.0 straight socket Pigtail, designed for seamless integration in various applications. With an amperage of 4A and a cable length of 10,000mm, it offers reliable power transmission over long distances. The 3-position connector features durable PVC jacketing and 22 AWG wires in brown, blue, and black for easy identification. Operating at 60 VAC/60 VDC, it ensures safe and efficient performance. The straight cable exit angle and receptacle gender make installation hassle-free, while the black jacket and 4.5mm cable diameter provide durability and flexibility. Whether for sensor systems or general wire management, this assembly guarantees quality and compliance with industry standards.