| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273002-4 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in, 4.8 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273002-4 |
1-2273002-4
| Heilind Number: | AMP1-2273002-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273002-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M8 x 1.0 straight plug Pigtail cable assembly. With an amperage rating of 4A, it ensures reliable power transmission. Measuring 10000mm in length, it offers flexibility in installation. The cable features 4.8mm diameter, 22 AWG wires in brown, white, blue, and black, encased in a durable PVC jacket. Operating at 30VAC/30VDC, it's suitable for various applications. Whether for industrial machinery or sensor systems, this cable assembly guarantees secure and efficient connectivity.

