| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273003-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in, 4.8 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273003-2 |
1-2273003-2
| Heilind Number: | AMP1-2273003-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273003-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-performance M8 x 1.0 straight socket pigtail. Featuring a durable PVC jacket and 22 AWG wires in brown, white, blue, and black, this cable assembly guarantees reliable power transmission. With an amperage of 4 A and an operating voltage of 30 VAC/30 VDC, it meets rigorous industrial standards. At 3000 mm in length, it offers ample reach, while the 4.8 mm cable diameter ensures flexibility without sacrificing durability. Perfect for various applications, this assembly combines quality construction with efficient performance, making it an essential component for your setup.

