1-2273003-4

Heilind Number:AMP1-2273003-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273003-4
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273003-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.188 in, 4.8 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273003-4

Detailed Description

Enhance your sensor connections with this high-quality M8 x 1.0 straight socket pigtail. With an amperage of 4A and an overall length of 10,000mm, it offers reliable power transmission over a considerable distance. Featuring a durable PVC jacket and 22 AWG wire with brown, white, blue, and black color coding, this cable ensures secure and efficient signal transfer. The M8 and pigtail connector ends provide easy and versatile installation options, while its straight mount angle offers convenience in setup. Operating at 30VAC/30VDC, it is suitable for a range of industrial applications. This cable assembly is a vital component for maintaining connectivity in your systems.