| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273005-3 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273005-3 |
1-2273005-3
Specifications
Detailed Description
Enhance connectivity with our M8 x 1.0 straight socket Pigtail Shld Cable Assembly, meticulously crafted for optimal performance. With an amperage rating of 4A, this 5000mm cable features a durable PVC jacket in sleek black, housing three 22 AWG wires in brown, blue, and black. Shielded for signal integrity, it ensures reliable data transmission in industrial environments. The M8 and Pigtail connectors offer seamless integration, while the straight cable exit angle facilitates easy installations. Operating at 60VAC/60VDC, this assembly is RoHS compliant, guaranteeing both quality and environmental responsibility. Perfect for sensor applications, it's a versatile solution for efficient wire management.

