| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273006-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .208 in, 5.3 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273006-1 |
1-2273006-1
Specifications
Detailed Description
Enhance your connectivity with our M8 x 1.0 straight plug Pigtail Shld Cable Assembly, designed for seamless integration in various applications. This high-performance cable features a durable Polyvinyl Chloride (PVC) jacket and shields for optimal signal transmission. With an amperage rating of 4A and an operating voltage of 30 VAC/30 VDC, it ensures reliable power delivery. The 1500mm cable length and 5.3mm diameter offer flexibility in installation, while the 22 AWG wire with Brown, White, Blue, and Black color-coding simplifies connection. Whether for industrial sensors or data transmission, this RoHS-compliant assembly guarantees quality and performance. Upgrade your wire management setup with this essential component.

