1-2273006-3

Heilind Number:AMP1-2273006-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273006-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273006-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273006-3

Detailed Description

Enhance your connectivity with this M8 x 1.0 straight plug Pigtail Shld cable assembly. Designed for optimal performance, this cable features a 5.3mm diameter and a durable 5000mm overall length, perfect for a variety of applications. With four positions and shielded construction, it ensures secure and reliable data transmission. The 22 AWG wire in brown, white, blue, and black colors, combined with a PVC jacket in sleek black, offers both strength and versatility. Operating at 30 VAC and 30 VDC, this cable assembly is RoHS compliant, meeting high industry standards for environmental responsibility. Perfect for sensor and wire management, it's the ideal solution for your connectivity needs.