1-2273006-4

Heilind Number:AMP1-2273006-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273006-4
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273006-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273006-4

Detailed Description

Enhance your cable management system with this M8 x 1.0 straight plug Pigtail Shld, designed for efficient connectivity in various applications. With an amperage rating of 4A and shielded construction, it ensures reliable performance. The 10,000mm overall length and 5.3mm cable diameter provide flexibility for installation. Featuring four positions, the Polyvinyl Chloride (PVC) jacket in sleek black houses 22 AWG wires in brown, white, blue, and black for easy identification. Operating at 30 VAC/30 VDC, this cable assembly offers secure power transmission. Its straight plug design and compliance with RoHS regulations make it a durable and environmentally friendly choice for sensor and general wiring setups. Elevate your wire management with this high-quality assembly.