| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273007-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .208 in, 5.3 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273007-1 |
1-2273007-1
Specifications
Detailed Description
Enhance your sensor connections with our M8 x 1.0 straight socket Pigtail Shld, featuring a durable PVC jacket in sleek black. This high-quality cable assembly boasts a 4A amperage, shielded design, and four 22 AWG wires in brown, white, blue, and black for easy identification. With an overall length of 1500mm, it offers ample reach for various applications. Operating at 30VAC and 30VDC, it ensures reliable performance. The M8 receptacle and Pigtail connectors, along with a 5.3mm cable diameter, guarantee a secure fit. Perfect for wire management in industrial settings, this RoHS-compliant assembly is a versatile solution for your connectivity needs.

