1-2273007-2

Heilind Number:AMP1-2273007-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2273007-2
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273007-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273007-2

Detailed Description

Enhance your sensor connectivity with this M8 x 1.0 straight socket Pigtail Shld cable assembly. Designed for optimal performance, it features a 3000mm overall length, shielded construction, and a durable PVC jacket. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power and signal transmission. The 4-position connector end offers versatile compatibility, while the brown, white, blue, and black wire colors simplify installation. Operating at 30VAC/30VDC, it meets high voltage requirements, and its straight receptacle design facilitates easy integration. Upgrade your setup with this high-quality cable assembly, perfect for various industrial applications.