1-2273008-1

Heilind Number:AMP1-2273008-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273008-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273008-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273008-1

Detailed Description

Enhance your cable connectivity with our M8 x 1.0 Angled Plug Pigtail. This high-quality, 1.5-meter cable features a durable PVC jacket in sleek black, housing three 22 AWG wires in brown, blue, and black for easy identification. With an amperage of 4A and an operating voltage of 60VAC/60VDC, it offers reliable performance for various applications. The M8 plug and pigtail connector ends, along with a right-angle mount, ensure secure and convenient connections. Ideal for sensor applications, this cable assembly is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with this essential component.