| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273009-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP1-2273009-1 |
1-2273009-1
Specifications
Detailed Description
Enhance your connectivity with our M8 x 1.0 Angled Socket Pigtail. Designed for efficient power transmission, this cable boasts a 4 A amperage capacity and a generous overall length of 1500 mm. With three positions and a durable PVC jacket in sleek black, it's perfect for sensor applications. The M8 connector end ensures a secure fit, while the pigtail end offers versatility in installation. Featuring 22 AWG wire in brown, blue, and black, it meets RoHS compliance standards for environmentally friendly operation. Suitable for both AC and DC circuits up to 60V, it guarantees reliable performance in any setup. Say goodbye to tangled cables and hello to streamlined connectivity with this essential cable assembly.

