1-2273009-3

Heilind Number:AMP1-2273009-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273009-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273009-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273009-3

Detailed Description

Enhance your connectivity with our M8 x 1.0 Angled Socket Pigtail, featuring a 5000mm overall length for versatile use. This cable assembly boasts 4A amperage capacity and 22AWG wire size, ensuring reliable performance. With three positions, it offers flexibility for various applications. The durable PVC jacket in sleek black houses brown, blue, and black wires, while the M8 receptacle connector at one end and pigtail at the other provide easy installation. Operating at 60VAC/60VDC, it meets RoHS compliance standards for environmentally conscious practices. Perfect for sensor applications, this cable assembly with a right angle mount at one end is a must-have in your wire management arsenal.