1-2273010-2

Heilind Number:AMP1-2273010-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2273010-2
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273010-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.188 in, 4.8 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273010-2

Detailed Description

Enhance connectivity with this M8 x 1.0 Angled plug Pigtail, designed for seamless integration in sensor applications. Boasting a 4 A amperage and a generous 3000 mm overall length, this cable assembly offers ample reach and power for various setups. The M8 connector end, paired with a Pigtail on the opposite side, ensures versatile compatibility. With a durable Polyvinyl Chloride (PVC) jacket and 22 AWG wire, it guarantees reliable performance. Featuring four color-coded wires (Brown, White, Blue, Black) for easy identification, this assembly simplifies installation. Operating at 30 VAC/30 VDC and with a right-angle mount for added convenience, it's a dependable solution for your connectivity needs. Non-RoHS compliant.