1-2273010-3

Heilind Number:AMP1-2273010-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273010-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273010-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.188 in, 4.8 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273010-3

Detailed Description

Enhance connectivity with this M8 x 1.0 Angled Plug Pigtail, featuring a durable 5000mm overall length and 4A amperage capacity. Perfect for sensor applications, this cable assembly boasts four positions with 22AWG wire in brown, white, blue, and black for easy identification. With a PVC jacket and a 4.8mm cable diameter, it ensures reliable performance in various environments. Operating at 30VAC/30VDC, it's suitable for power and signal transmission. The right-angle plug design and black jacket color add versatility and sleek aesthetics. RoHS compliant for environmentally conscious practices, it's an essential component for efficient wire management.