1-2273011-4

Heilind Number:AMP1-2273011-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273011-4
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273011-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.188 in, 4.8 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273011-4

Detailed Description

Enhance connectivity with this M8 x 1.0 Angled socket Pigtail, designed for seamless integration in a variety of applications. Featuring a durable Polyvinyl Chloride (PVC) jacket and shielded construction, this cable assembly ensures reliable performance, even in demanding environments. With a 4 A amperage rating and 22 AWG wire size, it delivers efficient power transmission. The 10,000 mm overall length and 4.8 mm cable diameter offer flexibility in installation, while the right-angle mount adds convenience. Four color-coded wires (Brown, White, Blue, Black) simplify setup, and operating voltages of 30 VAC and 30 VDC make it suitable for diverse electrical systems. Perfect for sensor applications and wire management, this assembly is a versatile solution for your connectivity needs.