| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273012-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP1-2273012-1 |
1-2273012-1
Specifications
Detailed Description
Illuminate your workspace with the M8 x 1.0 Angled Socket Pigtail LED, a versatile and energy-efficient lighting solution. With an amperage of 4 A and an overall length of 1500 mm, this LED assembly features a durable PVC jacket in sleek black, ensuring longevity and style. The four 22 AWG wires in brown, white, blue, and black offer seamless connectivity, while the M8 and pigtail connectors provide easy installation. Operating at 24 VDC, this LED assembly is perfect for a variety of applications. RoHS compliant and crafted with quality in mind, it guarantees both performance and peace of mind. Perfect for wire management, sensor cable assemblies, and more. Elevate your lighting setup with this essential component.

