| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273012-4 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP1-2273012-4 |
1-2273012-4
| Heilind Number: | AMP1-2273012-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273012-4 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your workspace with our M8 x 1.0 Angled Socket Pigtail LED. This high-performance cable boasts a 4A amperage and a generous overall length of 10,000mm, providing ample reach for various applications. Featuring an M8 connector on one end and a convenient Pigtail on the other, it ensures seamless connectivity. The durable PVC jacket and 22 AWG wires in brown, white, blue, and black guarantee reliable performance, while the 24VDC operating voltage offers versatility. With a right-angle mount and compliance with RoHS standards, this cable assembly is a must-have for efficient wire management in any setting.

