1-2273034-1

Heilind Number:AMP1-2273034-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273034-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 straight plug pigt A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273034-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Green/Yellow
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273034-1

Detailed Description

Enhance your connectivity with this M12 x 1.0 straight plug pigtail cable, designed for seamless integration in various applications. With an amperage of 4A and an overall length of 1500mm, it offers optimal performance and flexibility. Featuring M12 and pigtail connector ends, and five positions for efficient data transmission, this cable is a versatile solution. The PVC jacket ensures durability, while the 22 AWG wire size and straight cable exit angle facilitate easy installation. In a sleek black design, this cable is not only functional but also visually appealing. Operating at 125VAC and 125VDC, it guarantees reliable power delivery. RoHS compliant, it meets high industry standards for environmental responsibility. Ideal for wire management in sensor applications, this cable assembly is a must-have for any setup requiring efficient and secure connectivity.