1-2273034-2

Heilind Number:AMP1-2273034-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2273034-2
ECAD Model:
3D Model

Description:

M12 x 1.0 straight plug pigt A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273034-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Green/Yellow
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273034-2

Detailed Description

Easily connect sensors with our M12 x 1.0 straight plug pigtail cable, designed for efficient data transmission in industrial settings. With a 4A amperage and 3000mm overall length, this cable ensures reliable performance over long distances. The M12 connector end seamlessly interfaces with compatible devices, while the pigtail end offers versatility for various applications. Constructed with durable PVC jacketing and shielded for optimal signal integrity, each of the five 22 AWG wires is color-coded for easy identification. Operating at 125VAC/125VDC, this cable is suitable for a wide range of power and data transmission needs. Its straight cable exit angle and RoHS compliance make it a convenient and environmentally friendly choice for wire management in any setup.