| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273099-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .23 in, 5.9 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP1-2273099-1 |
1-2273099-1
Specifications
Detailed Description
Enhance your connectivity with this angled socket pigtail cable, meticulously crafted for optimal performance. Measuring 1500mm in length, it features an M12 connector on one end and a pigtail on the other, accommodating various setups with ease. Shielded for superior signal integrity, this cable can handle up to 4A of amperage, making it suitable for a wide range of applications. With a durable PVC jacket in a sleek gray hue, it offers both protection and aesthetic appeal. The 22 AWG wire comes in brown, white, blue, and black colors, ensuring effortless identification. Operating at up to 60VAC/60VDC, it meets RoHS compliance standards, guaranteeing eco-friendly construction. Perfect for sensor installations and other demanding tasks, this cable is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2023 | PCN-23-171653b - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts. LTB 7/7/23 | Download | |||

