| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273105-2 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP1-2273105-2 |
1-2273105-2
| Heilind Number: | AMP1-2273105-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273105-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality M12 x 1.0 angled socket pigtail cable, featuring a durable PVC jacket and 22 AWG wires in brown, white, blue, and black. With a 3000mm overall length and 4A amperage, it offers reliable performance for your sensor applications. The right-angle M12 connector and pigtail cable end ensure easy installation, while the 24VDC operating voltage provides versatility. Perfect for wire management in various settings, this cable guarantees efficient and secure connections.

