1-2273105-3

Heilind Number:AMP1-2273105-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273105-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 angled socket pigt SH 3 LED A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273105-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273105-3

Detailed Description

Enhance your sensor connections with our M12 x 1.0 angled socket pigtail assembly. Designed for efficiency and durability, this 5-meter cable features a 4A amperage capacity, perfect for power-intensive applications. With a right-angle M12 connector on one end and a pigtail on the other, it offers seamless integration into your systems. The 22 AWG wires, color-coded for easy identification (brown, white, blue, black), ensure reliable signal transmission. RoHS compliant and operating at 24VDC, this assembly guarantees both performance and environmental responsibility. The PVC jacket in sleek black provides protection and flexibility, making it ideal for a wide range of industrial settings. Upgrade your wire management with this high-quality solution.